Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 201.320 |
5+ | kr 187.280 |
10+ | kr 175.100 |
20+ | kr 167.780 |
50+ | kr 161.060 |
Product Information
Product Overview
The FTN59 is a double-pole double-throw (DPDT) Toggle Switch with locking lever actuator. The F series toggle switch comes with copper alloy base and silver-plated contact. The F Series switches offer high performance industrial toggles with high current and high voltage rating in a small case. The F Series encompasses DPDT contact configuration with a choice of momentary or maintained circuits. Electrical life is rated from 25,000 to 50,000 cycles at full load. The F series switches are panel mounted with 6.0mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating.
- Lead wire Hooking Type
Applications
Industrial, Medical, Sensing & Instrumentation
Technical Specifications
On-On
Non Illuminated
Panel Mount
250V
28V
DPDT
F
6A
Solder
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate