Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRG0402F100K
Order Code2331442
Product RangeCRG Series
Also Known As1676480-1, CRG0402 1% 100K
Technical Datasheet
47,024 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 0.0903 |
100+ | kr 0.0679 |
500+ | kr 0.0388 |
2500+ | kr 0.0321 |
5000+ | kr 0.0291 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRG0402F100K
Order Code2331442
Product RangeCRG Series
Also Known As1676480-1, CRG0402 1% 100K
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRG Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CRG0402F100K is a type CRG series thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added. The resistor is trimmed to tolerance by laser. The pre-scribed tile is then broken into strips, the end plating fired on, and the strips broken into individual components. Final termination finish is electroplated matte Sn over a Ni barrier layer.
- Operating temperature range from -55°C to +155°C
- 62.5mW power rating
- 1mm product length
- 0.5mm product width
- 100Kohm resistance, ±1% resistance tolerance
- 0402 (1005 metric) resistor case / package
- Temperature coefficient is ±100ppm/°C
- 50V voltage rating
Technical Specifications
Resistance
100kohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
CRG Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CRG0402F100K
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability