Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAWTN1504
Order Code1124163
Product RangeA
Technical Datasheet
46 In Stock
1,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 325.620 |
5+ | kr 303.290 |
10+ | kr 280.950 |
20+ | kr 264.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr 325.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAWTN1504
Order Code1124163
Product RangeA
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeA
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom30V
SVHCLead (23-Jan-2024)
Product Overview
The AWTN1504 is a double-pole double-throw sealed Toggle Switch with quick-connect terminals, On-None-On function. Waterproof seal type, unthreaded bushing style, 0.25 x 0.032 quick connect terminals type, silver-plated copper alloy contact and panel mounting and unthreaded bushing.
- 10mΩ Contact resistance
- 1000MΩ Insulation resistance
- 1500VAC Dielectric strength
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
A
Contact Current Max
20A
Switch Terminals
Quick Connect
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592