Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917764-1
Order Code3398969
Product RangeSignal Double Lock
Technical Datasheet
5,410 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | kr 0.469 |
1000+ | kr 0.462 |
2500+ | kr 0.453 |
5000+ | kr 0.446 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
kr 46.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917764-1
Order Code3398969
Product RangeSignal Double Lock
Technical Datasheet
Product RangeSignal Double Lock
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Signal Double Lock Series 316086/316097 Crimp Housing
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
Signal Double Lock
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
To Be Advised
Contact Gender
Tab
Wire Size AWG Max
22AWG
For Use With
AMP Signal Double Lock Series 316086/316097 Crimp Housing
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001