Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 53.860 |
10+ | kr 41.760 |
100+ | kr 36.980 |
250+ | kr 33.090 |
500+ | kr 30.780 |
1000+ | kr 30.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 53.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776273-2
Order Code3393865
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions14Ways
For Use WithAMPSEAL Series Automotive Socket Contacts
Connector Body Material-
IP RatingIP6K9K
Voltage Rating250VAC
Current Rating-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AMPSEAL
No. of Positions
14Ways
Connector Body Material
-
Voltage Rating
250VAC
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Gender
Plug
For Use With
AMPSEAL Series Automotive Socket Contacts
IP Rating
IP6K9K
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017462
Product traceability