Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No66098-9
Order Code1822050
Product RangeType III+
Technical Datasheet
3,245 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.390 |
10+ | kr 6.370 |
100+ | kr 6.310 |
500+ | kr 6.260 |
1000+ | kr 5.870 |
2500+ | kr 5.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 7.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No66098-9
Order Code1822050
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use With-
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 66098-9 is a 18 to 16AWG Pin Crimp Contact made of brass base material with gold-plating on contact mating area and tin over nickel termination area. It is used in CPC connectors, G series connectors, M series connectors.
- 13A Test current
Applications
Industrial
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
-
Wire Size AWG Max
16AWG
For Use With
-
Contact Material
Brass
Alternatives for 66098-9
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000744