Print Page
Image is for illustrative purposes only. Please refer to product description.
67,164 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.504 |
225+ | kr 0.440 |
675+ | kr 0.431 |
1800+ | kr 0.422 |
4500+ | kr 0.413 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-965906-1
Order Code3226725
Product RangeMQS Series
Product RangeMQS Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAMP MQS Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
5-965906-1 is an MQS series, sealable receptacle with mating tab.
- Feature locking lance
- 180° receptacle style
- Single Wire Seal (SWS) terminal seal type
- F-crimp type
- 7.5A typical current rating
- Stamped & formed contact fabrication
- Uninsulated option
- LV214 compatible with agency/standards products
Technical Specifications
Product Range
MQS Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP MQS Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202