Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 43.280 |
10+ | kr 33.360 |
100+ | kr 27.910 |
250+ | kr 27.160 |
500+ | kr 26.340 |
1000+ | kr 25.150 |
Product Information
Product Overview
The 4-1473562-4 is a 4-way 1-row Rectangular Plug Assembly with gold-plated copper alloy contacts and green PVC/PE/PTFE housing. The e-CON standard was developed in Japan in 2001 by a group of Japanese manufacturers in order to standardize connections from sensors to terminals. This standard is not under control of any standard organizations. Without the standard, each manufacturer had specified different connectors for terminations of sensors to programmable logic controllers (PLCs) and end users had to prepare many different connectors and different tools. In order to improve this situation and create a user-friendly environment, Tyco Electronics has offered AMP remote input/output terminal system (RITS) connectors as the standard interface connector for sensors and the 4-position RITS connector is approved as the industry standard connector.
- UL94V-0 Flammability rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4Contacts
Cable Mount
2mm
Pin
Gold Plated Contacts
1Rows
RITS
IDC / IDT
Plug
Copper Alloy
-
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate