Print Page
Image is for illustrative purposes only. Please refer to product description.
11,200 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 5.220 |
50+ | kr 4.480 |
100+ | kr 4.060 |
250+ | kr 3.870 |
500+ | kr 3.510 |
Price for:Each
Minimum: 10
Multiple: 10
kr 52.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2367198-3
Order Code3514636
Technical Datasheet
Product Range-
GenderPlug, Receptacle
No. of Positions13Ways
Pitch Spacing1mm
For Use WithAMP 2367199-1 Wire to Board Pin Contact
SVHCTo Be Advised
Product Overview
- Connector housing
- Number of positions are 13, number of row is 1
- Contact current rating (maximum) is 2A
- Connector mounting type is board mount
- Centreline (pitch) is 1mm
- Operating temperature range from -40 to 85°C
Technical Specifications
Product Range
-
No. of Positions
13Ways
For Use With
AMP 2367199-1 Wire to Board Pin Contact
Gender
Plug, Receptacle
Pitch Spacing
1mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001