Print Page
Image is for illustrative purposes only. Please refer to product description.
362 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 627.640 |
5+ | kr 604.810 |
10+ | kr 583.620 |
25+ | kr 574.140 |
50+ | kr 557.950 |
100+ | kr 508.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 627.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1437720-1
Order Code3394910
Technical Datasheet
Connector to ConnectorCircular Triad 01 Plug to Circular Triad 01 Receptacle
No. of Positions5Ways
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Triad 01 Plug to Circular Triad 01 Receptacle
Cable Length - Imperial
9.8ft
Jacket Colour
Grey
SVHC
To Be Advised
No. of Positions
5Ways
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004