Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 118.420 |
10+ | kr 103.870 |
25+ | kr 96.490 |
100+ | kr 87.080 |
250+ | kr 76.790 |
Product Information
Product Overview
2342935-3 is a QSFP-DD (quad small form-factor pluggable double density) extruded cage assembly. QSFP-DD doubles the density of QSFP interconnects with an eight-lane electrical interface capable of 28Gbps NRZ or 56Gbps PAM-4 to achieve 200 or 400Gbps aggregate per port. The QSFP-DD portfolio’s backwards compatibility allows existing QSFP modules to be plugged into QSFP-DD ports. Our QSFP-DD cages feature a proprietary heat sink design, making them the only solution to work in 15-18W applications at a low cost – providing superior thermal and signal integrity performance. Typical applications include servers, switches, routers, data centres and high performance computing.
- 1x2 port
- Extruded cage assembly
Technical Specifications
Cage Assembly
1 x 2 (Ganged)
With Heat Sink
Through Hole, Press-Fit
No SVHC (27-Jun-2024)
QSFP-DD Cage
AMP QSFP-DD I/O Connectors
Without Light Pipe
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate