Print Page
Image is for illustrative purposes only. Please refer to product description.
321 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 127.160 |
10+ | kr 111.490 |
25+ | kr 96.410 |
100+ | kr 82.460 |
250+ | kr 79.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 127.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2292542-1
Order Code4142235
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max1AWG
Wire Size AWG Min-
For Use WithAM[ Automotive Housing Connectors
Contact MaterialCopper
Contact PlatingSilver
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
1AWG
For Use With
AM[ Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04107
Product traceability