Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2110989-1
Order Code1816527
Product RangeEP
Technical Datasheet
7,786 In Stock
8,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | kr 0.237 |
1000+ | kr 0.208 |
2500+ | kr 0.172 |
5000+ | kr 0.154 |
10000+ | kr 0.142 |
20000+ | kr 0.139 |
Price for:Each
Minimum: 100
Multiple: 100
kr 23.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2110989-1
Order Code1816527
Product RangeEP
Technical Datasheet
Product RangeEP
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp / Solder
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2110989-1 is a Socket Contact made of phosphor bronze with tin plated finish. It accepts 26 to 22AWG wire size. The box crimp contact is suitable for Economy Power 2.5 series housing connectors.
- 3A Contact current rating
- -25 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
EP
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp / Solder
Wire Size AWG Max
22AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146
Product traceability