Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-6447232-4
Order Code3793579
Product RangeSUPERSEAL 1.0mm Series
707 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 167.900 |
10+ | kr 136.930 |
25+ | kr 133.200 |
100+ | kr 129.470 |
250+ | kr 111.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 167.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-6447232-4
Order Code3793579
Product RangeSUPERSEAL 1.0mm Series
Product RangeSUPERSEAL 1.0mm Series
Automotive Connector Shell StyleStraight Header
No. of Contacts34Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPET (Polyester) Body
Contact MaterialBrass
Contact PlatingGold
IP Rating-
Voltage Rating250VAC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
SUPERSEAL 1.0mm Series
No. of Contacts
34Contacts
Connector Body Material
PET (Polyester) Body
Contact Plating
Gold
Voltage Rating
250VAC
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001