Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971785-1
Order Code2918065
Product RangePower Triple Lock
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.770 |
110+ | kr 0.665 |
330+ | kr 0.650 |
880+ | kr 0.634 |
2200+ | kr 0.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971785-1
Order Code2918065
Product RangePower Triple Lock
Technical Datasheet
Product RangePower Triple Lock
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max20AWG
Product Overview
The 1971785-1 is a 20 to 22AWG Power Triple Lock Receptacle Contact made of phosphor bronze base material with pre-tin-plating on mating, crimp and termination area. It is used in wire-to-wire connector system for power circuit application with plug housing.
- 20, 5A Current rating
- 600VAC Operating voltage
- -55 to 105°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
Power Triple Lock
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1971785-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000448