Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171661-1
Order Code1822065
Product RangeEconoseal J 070
Technical Datasheet
23,897 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1.810 |
150+ | kr 1.500 |
450+ | kr 1.460 |
1200+ | kr 1.410 |
3000+ | kr 1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171661-1
Order Code1822065
Product RangeEconoseal J 070
Technical Datasheet
Product RangeEconoseal J 070
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithEconoseal J Mark-II Series Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 171661-1 is a 16 to 19AWG Tab Crimp Contact made of brass base material with tin-plating interface and contact termination area. It is used with AMP econoseal, econoseal J-070 series connectors.
- 10A Current rating
- 0 to 24A Terminal transmits (low power)
- -30 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Econoseal J 070
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Econoseal J Mark-II Series Connectors
Contact Material
Brass
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336