Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1670144-1
Order Code2575747
Product RangeMCON 1.2
Technical Datasheet
25,098 In Stock
36,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.717 |
225+ | kr 0.623 |
675+ | kr 0.610 |
1800+ | kr 0.598 |
4500+ | kr 0.586 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1670144-1
Order Code2575747
Product RangeMCON 1.2
Technical Datasheet
Product RangeMCON 1.2
Contact PlatingTin Plated Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min-
For Use WithAMP MCON 1.2 Series Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCON 1.2
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP MCON 1.2 Series Housing Connectors
Contact Plating
Tin
Contact Plating
Tin Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177
Product traceability