Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1577619-1
Order Code3387947
Product RangePIDG Strato-Therm
850 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.920 |
10+ | kr 22.110 |
100+ | kr 18.750 |
250+ | kr 16.210 |
500+ | kr 15.460 |
Price for:Each
Minimum: 1
Multiple: 1
kr 25.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1577619-1
Order Code3387947
Product RangePIDG Strato-Therm
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max22AWG
Conductor Area CSA0.326mm²
Product RangePIDG Strato-Therm
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
22AWG
Product Range
PIDG Strato-Therm
Insulator Material
Uninsulated
Stud Size - Imperial
#6
Conductor Area CSA
0.326mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061