Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1393277-9
Order Code3393916
Product RangeV23076
Technical Datasheet
473 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 55.440 |
10+ | kr 45.220 |
100+ | kr 36.940 |
250+ | kr 31.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 55.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1393277-9
Order Code3393916
Product RangeV23076
Technical Datasheet
Coil Voltage24VDC
Contact Current40A
Contact ConfigurationSPDT-CO
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeV23076
Contact Voltage DC Nom12V
Coil Resistance362ohm
Contact MaterialSilver Tin Oxide
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT-CO
Relay Terminals
PC Pin
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide
Contact Current
40A
Relay Mounting
Through Hole
Product Range
V23076
Coil Resistance
362ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020993
Product traceability