Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375819-1
Order Code1863462
Product RangeCST-100 II
Technical Datasheet
124,129 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.282 |
137+ | kr 0.240 |
412+ | kr 0.235 |
1100+ | kr 0.230 |
2750+ | kr 0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 0.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375819-1
Order Code1863462
Product RangeCST-100 II
Technical Datasheet
Product RangeCST-100 II
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithCST-100 II Housings
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1375819-1 is a 26 to 22AWG Socket Crimp Contact made of phosphor bronze base material with pre-tin-plating on contact mating area and tin-plated on contact termination area used with CST-100 II housings.
- 250VAC Operating voltage
- 4A Current rating
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
CST-100 II
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
-
Wire Size AWG Max
22AWG
For Use With
CST-100 II Housings
Contact Material
Phosphor Bronze
Alternatives for 1375819-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026