Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834331-2
Order Code3105674
Product RangeITB Poke-In Series
Technical Datasheet
800 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
400+ | kr 3.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
kr 1,340.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834331-2
Order Code3105674
Product RangeITB Poke-In Series
Technical Datasheet
Product RangeITB Poke-In Series
No. of Contacts2Contacts
Pitch Spacing6.5mm
Contact Termination TypeScrewless
No. of Rows1Rows
Connector MountingSurface Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ITB Poke-In Series
Gender
Receptacle
Contact Termination Type
Screwless
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
6.5mm
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495