Print Page
2829724-2
Earth Strap, Grounding Clip to Free End, 6 ", 152 mm, Green
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2829724-2
Order Code2973973
Technical Datasheet
7,466 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
30+ | kr 23.530 |
90+ | kr 22.710 |
Price for:Each
Minimum: 30
Multiple: 30
kr 705.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2829724-2
Order Code2973973
Technical Datasheet
Connector to ConnectorGrounding Clip to Free End
Connector Type AGrounding Clip
Connector Type BFree End
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourGreen
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Grounding Clip to Free End
Connector Type B
Free End
Cable Length - Metric
152mm
Product Range
-
Connector Type A
Grounding Clip
Cable Length - Imperial
6"
Jacket Colour
Green
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005