Print Page
2288229-1
Pluggable I/O Connector, CFP4, 56 Contacts, 1 x 1 (Single), Surface Mount, CFP2/CFP4 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2288229-1
Order Code4311938
Product RangeCFP2/CFP4 Series
Technical Datasheet
780 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
300+ | kr 168.900 |
900+ | kr 165.540 |
Price for:Each
Minimum: 300
Multiple: 300
kr 50,670.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2288229-1
Order Code4311938
Product RangeCFP2/CFP4 Series
Technical Datasheet
Connector TypeCFP4
No. of Contacts56Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product RangeCFP2/CFP4 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type
CFP4
Port Configuration
1 x 1 (Single)
Product Range
CFP2/CFP4 Series
No. of Contacts
56Contacts
Connector Mounting
Surface Mount
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability