Print Page
1625873-5
RESISTOR KIT, 0805
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1625873-5
Order Code2976060
Product RangeCRG Series
Also Known AsERROR:#REF!
Technical Datasheet
4 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,758.000 |
3+ | kr 3,573.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,758.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1625873-5
Order Code2976060
Product RangeCRG Series
Also Known AsERROR:#REF!
Technical Datasheet
Kit ContentsCRG Series 0805 Size SMD Thick Film Resistors
Power Rating125mW
Range of Resistor Values-
Resistance Tolerance± 5%
No. of Items in Kit-
Product RangeCRG Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Kit Contents
CRG Series 0805 Size SMD Thick Film Resistors
Range of Resistor Values
-
No. of Items in Kit
-
SVHC
To Be Advised
Power Rating
125mW
Resistance Tolerance
± 5%
Product Range
CRG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability