Print Page
1-881545-4
Jumper (Busbar), Shunt Connector Assembly, Board-To-Board Connectors, 2 Ways, 2.54 mm
Image is for illustrative purposes only. Please refer to product description.
29,380 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
800+ | kr 1.170 |
2400+ | kr 1.080 |
Price for:Each
Minimum: 800
Multiple: 800
kr 936.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-881545-4
Order Code2972692
Accessory TypeShunt Connector Assembly
For Use WithBoard-To-Board Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Shunt Connector Assembly
No. of Positions
2Ways
Product Range
-
For Use With
Board-To-Board Connectors
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1-881545-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005