Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No2071556-7
Order Code3764762
Product RangeOJS
Also Known AsOJS-SH-112HMF,00000
Technical Datasheet
339 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.680 |
10+ | kr 8.590 |
25+ | kr 8.370 |
100+ | kr 8.140 |
300+ | kr 7.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No2071556-7
Order Code3764762
Product RangeOJS
Also Known AsOJS-SH-112HMF,00000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeOJS
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide Indium Oxide
Coil Resistance720ohm
SVHCTo Be Advised
Product Overview
- General purpose low power miniature PCB relay
- 1 pole 10A, 1 form A (NO)
- Wash tight enclosure
- Class F insulation
- Product in accordance to IEC 62368-1
- Saves space and meets design requirements
- High contact rating simplifies the design circuit
- Improves stability in the product
- Suitable for smart plug, light control switch, appliances and industrial control applications
- Suitable for power supply for PC or server applications
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
OJS
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide Indium Oxide
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058
Product traceability