Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoYFF15PC0G435MT000N
Order Code3883737
Product RangeYFF-P Series
Technical Datasheet
9,530 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 0.555 |
100+ | kr 0.334 |
500+ | kr 0.249 |
2500+ | kr 0.242 |
5000+ | kr 0.235 |
10000+ | kr 0.228 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 5.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF15PC0G435MT000N
Order Code3883737
Product RangeYFF-P Series
Technical Datasheet
Capacitance4.3µF
Voltage Rating4V
Current Rating2A
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max85°C
DC Resistance Max0.012ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-P Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
4.3µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.012ohm
Dielectric Characteristic
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
4V
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
YFF-P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
Product traceability