Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEM2012F10R0T001
Order Code3386411
Product RangeMEM Series
Technical Datasheet
4,215 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.930 |
100+ | kr 2.750 |
500+ | kr 2.640 |
1000+ | kr 2.540 |
2000+ | kr 2.440 |
4000+ | kr 2.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 29.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMEM2012F10R0T001
Order Code3386411
Product RangeMEM Series
Technical Datasheet
Capacitance-
Voltage Rating12V
Current Rating200mA
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product RangeMEM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
-
Current Rating
200mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-40°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
12V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
-
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
MEM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability