Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoICM-45686
Order Code4572492
Product RangeICM Series
Technical Datasheet
256 In Stock
1,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 55.350 |
10+ | kr 43.330 |
25+ | kr 39.370 |
50+ | kr 36.600 |
100+ | kr 33.990 |
250+ | kr 31.670 |
500+ | kr 29.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 55.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoICM-45686
Order Code4572492
Product RangeICM Series
Technical Datasheet
Sensor TypeMEMS
Sensing AxisX, Y, Z (Accelerometer, Gyroscope)
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins14Pins
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g, ± 32g
Sensing Range - Gyroscope± 15.625°/s, ± 31.25°/s, ± 62.5°/s, ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
Temperature Sensing Range-
Output InterfaceI2C, I3C, SPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeICM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
MEMS
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g, ± 32g
Temperature Sensing Range
-
Operating Temperature Min
-40°C
Product Range
ICM Series
Sensing Axis
X, Y, Z (Accelerometer, Gyroscope)
Supply Voltage Max
3.6V
No. of Pins
14Pins
Sensing Range - Gyroscope
± 15.625°/s, ± 31.25°/s, ± 62.5°/s, ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
Output Interface
I2C, I3C, SPI
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability