Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 551.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 551.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoEV1406-0600-A
Order Code4208129
Technical Datasheet
Silicon ManufacturerTDK
Silicon Core NumberFS1406-0600
Kit Application TypePower Management
Application Sub TypeBuck Point-of-Load (POL) DC-DC Converter
Kit ContentsEvaluation Board FS1406-0600
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
EV1406-0600-A is an evaluation board for FS1406-0600 µPOL™ The board is configured for a single input supply. An internal low drop-out regulator generates the internal supply (VCC) from PVIN. The Enable (En) input is connected to PVIN through a resistor divider, so that no Enable signal is needed.
- Input voltage (PVIN) is +12V
- Output voltage (VOUT) = +1.8V
- Output load (IO) = 0 to 6A
- Switching frequency (FSW) is 2.2MHz
- Output capacitance (CO) is 2x22µF (MLCC)
- Input capacitance (CIN) is 2x22µF (MLCC)
- Dimensions (width x length x thickness) is 63 x 84 x 1.5mm
Technical Specifications
Silicon Manufacturer
TDK
Kit Application Type
Power Management
Kit Contents
Evaluation Board FS1406-0600
Automotive Qualification Standard
-
Silicon Core Number
FS1406-0600
Application Sub Type
Buck Point-of-Load (POL) DC-DC Converter
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001