Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 242.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 242.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoEV_ICM-45686
Order Code4572497
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedICM-45686
Application Sub Type6-Axis Motion Sensor
Kit ContentsEvaluation Board ICM-45686
SVHCNo SVHC (27-Jun-2024)
Product Overview
EV_ICM-45686 evaluation-board hosts the ICM-45686 TDK-InvenSense motion sensor which is in a small 14-pin LGA package. The ICM-45686 high-performance dual interface (UI + AUX) 6-axis MEMS motionTracking device has a configurable host interface that supports I3CSM, I2C and SPI serial communication, and an AUX interface that supports SPI mode for connection to OIS controllers or I2C mode for connection to external sensors. The device features up to 8Kbytes FIFO and 2 programmable interrupts.
- Can be connected to a TDK-InvenSense DK board for using TDK-InvenSense MotionLink software
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
6-Axis Motion Sensor
SVHC
No SVHC (27-Jun-2024)
IC / Module Used
ICM-45686
Kit Contents
Evaluation Board ICM-45686
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001