Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 717.170 |
Product Information
Product Overview
DK-45605 is a development kit for ICM‑45605 motion tracking device. This is a comprehensive development platform for ICM‑45605, a high performance 6‑axis motion sensor that combines a 3‑axis gyroscope, and a 3‑axis accelerometer. The platform, designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of ICM‑45605 based solutions. The DK‑45605 includes an on-board Embedded Debugger so external tools are not required to program or debug the G55 MCU. The platform supports Atmel Studio and is compatible with Microchip Xplained Pro Extension boards. Xplained Pro extension series evaluation kits offer additional peripherals to extend the features of the board and ease the development of customer designs. Included Embedded Motion Drivers (eMD) consist of a set of APIs to configure various aspects of the platform including motion sensor parameters such as FSR, ODR signal redirection to dedicated pin, sensors low pass filter cutoff or alarm bits check.
- Integrated TDK InvenSense motion sensor
- Support for a magnetic sensor with plug in daughter boards (DB)
- Microchip SAMG55 microcontroller with 512KB flash
- On-board Embedded debugger (EDBG) for programming and debugging
- Built in FTDI USB to UART interface for fast motion sensor data transfer
- USB connectors for host interface to software debug and data logging
- Board power supply through USB
Contents
Development board, Necessary software including InvenSense Motion Link, a GUI based development tool and embedded Motion Driver for ICM‑45605.
Notes
The board is intended for basic sensor product evaluation and software development at room temperature. This board is not designed to be used at any other temperature.
Technical Specifications
Development Kit
6-Axis Motion Sensor
No SVHC (27-Jun-2024)
ICM-45605
On-Board Debugger, InvenSense Motion Link Software, GUI Based Dev Tool & Embedded Motion Drivers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate