Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXD-M30-48WS12
Order Code4136701
Product RangePXD-M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 679.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr 679.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXD-M30-48WS12
Order Code4136701
Product RangePXD-M Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangePXD-M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PXD-M30-48WS12 is a PXD-M series 30W medical and industrial DC-DC converter. It features 5kV input to output isolation, 2.5uA touch current and a low off-load power draw, this encapsulated module is ideal for fixed and portable applications. It includes overcurrent, overvoltage, over temperature protection. Application includes medical, industrial, test, COMM, and broadcast. IEC/UL/CSA/EN62368-1, IEC/ANSI/AAMI ES/CSA/EN60601-1 certified.
- Input voltage range from 18 to 75V, output voltage is 12V
- Maximum current is 2.5A, efficiency is 89%
- Wide 4:1 input range, single output
- Compact 50.8mm x 25mm industry package, less board area needed
- Suitable for medical and industrial applications
- 2 x MOPP isolation, high input to output isolation
- Low no load power consumption, longer battery life
- Non-conductive black plastic. (Silicone (UL94 V-0) potting) case material
- Operating temperature range from -40 to +105°C (convection)
- 5 years warranty, size is (L x W x H) 50.8 x 25.4 x 10.2mm
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
18V
Product Range
PXD-M Series
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability