Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 452.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 452.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoEV"IIM-42352
Order Code3954649
Technical Datasheet
Application Sub Type3-Axis MEMS Accelerometer
Kit ContentsEvaluation Board IIM-42352
SVHCNo SVHC (15-Jun-2015)
Product Overview
EV_IIM-42352 is an evaluation board for IIM-42352 3-axis Smart Industrial™ accelerometer. The IIM-42352 includes multiple capabilities to enable easy, robust and accurate inertial and vibration measurements in Industrial applications. The host interface can be configured to support I3CSM, I2C, or SPI device modes. The I3C interface supports speeds up to 12.5MHz (data rates up to 12.5Mbps in SDR mode, 25Mbps in DDR mode), the I2C interface supports speeds up to 1MHz, and the SPI interface supports speeds up to 24MHz. The device features an operating voltage range from 3.6V down to 1.71V.
- Digital-output X, Y, Z-axis accelerometer with programmable full-scale range of ±2g, ±4g, ±8g, ±16g
- User-programmable interrupts
- Digital-output temperature sensor
- External clock input supports highly accurate clock input from 31KHz to 50KHz
- 20,000g shock tolerant
- MEMS structure hermetically sealed and bonded at wafer level
Technical Specifications
Application Sub Type
3-Axis MEMS Accelerometer
SVHC
No SVHC (15-Jun-2015)
Kit Contents
Evaluation Board IIM-42352
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762