Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 61.560 |
5+ | kr 59.920 |
10+ | kr 58.280 |
50+ | kr 52.610 |
100+ | kr 46.940 |
250+ | kr 45.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr 61.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGW.59.3153
Order Code2919790
Technical Datasheet
Antenna TypeWhip
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingSMA Connector
Gain2.93dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
5.85GHz
Gain
2.93dBi
Input Power
1W
Antenna Polarisation
Linear Vertical
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038