Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoDBP.1567.S.A.50
Order Code4470181
Product RangeAirvu Filter Series
Technical Datasheet
1,267 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 22.910 |
5+ | kr 22.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 22.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoDBP.1567.S.A.50
Order Code4470181
Product RangeAirvu Filter Series
Technical Datasheet
Filter TypeBand Pass
No. of Pins2Pins
Pass Band Frequency1567.5MHz
RF Filter ApplicationsGPS, GLONASS, BeiDou
Filter Case StyleSMD
Product RangeAirvu Filter Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
1567.5MHz
Filter Case Style
SMD
SVHC
No SVHC (23-Jan-2024)
No. of Pins
2Pins
RF Filter Applications
GPS, GLONASS, BeiDou
Product Range
Airvu Filter Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006