Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoLC165-M4-D
Order Code2503184
Also Known AsCHH875DGC
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 183.640 |
5+ | kr 158.600 |
10+ | kr 151.670 |
20+ | kr 145.330 |
50+ | kr 142.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 183.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLC165-M4-D
Order Code2503184
Also Known AsCHH875DGC
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric27mm
External Width - Metric80mm
External Depth - Metric165mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial3.15"
External Depth - Imperial6.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LC165-M4-D is a size-2 off-white Hand-held Silicone Cover Enclosure with four AA battery compartments. It is suitable for use with measuring instruments and testing devices.
- Recess to front for keypads and labels
- Removable end panel at one end
- UL94V-0 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Wireless, Medical, Communications & Networking, Test & Measurement
Contents
Enclosure, Self-tapping screw, Lid and Base.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
27mm
External Depth - Metric
165mm
Body Colour
Grey
External Height - Imperial
1.06"
External Depth - Imperial
6.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
80mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14