Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI168B0845D9-T
Order Code3513459
Product RangeFI Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5000+ | kr 3.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
kr 18,650.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI168B0845D9-T
Order Code3513459
Product RangeFI Series
Technical Datasheet
Filter TypeBand Pass
No. of Pins3Pins
Pass Band Frequency729MHz to 960MHz
RF Filter ApplicationsLTE-M, NB-IoT
Filter Case Style0603 [1608 Metric]
Product RangeFI Series
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
729MHz to 960MHz
Filter Case Style
0603 [1608 Metric]
No. of Pins
3Pins
RF Filter Applications
LTE-M, NB-IoT
Product Range
FI Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability