Print Page
282 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 272.080 |
| 5+ | kr 232.080 |
| 10+ | kr 213.280 |
| 20+ | kr 183.540 |
| 50+ | kr 179.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 272.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoPMD2408PMB1-A.(2).GN
Order Code1568487
Product RangePMD
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth38mm
Flow Rate - Imperial84.1CFM
Bearing TypeBall Bearing
Flow Rate - Metric2.381m³/min
Air Flow - CFM84.1CFM
Noise Rating55.2dBA
Power Rating9.6W
Rated Speed5700rpm
Power Connection Type2 Lead Wires
Current Rating400mA
IP Rating-
Air Flow - m3/min2.381m³/min
Product RangePMD
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PMD2408PMB1-A.(2).GN is a PMD series 24VDC Axial Motor Fan with ball bearing, wire leaded power connection. The innovative S and C design provides the best resistance to dust invasion.
- 9.6W Power consumption
- 5700RPM Speed rating
- 0.74"-H₂O Static pressure
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Flow Rate - Imperial
84.1CFM
Flow Rate - Metric
2.381m³/min
Noise Rating
55.2dBA
Rated Speed
5700rpm
Current Rating
400mA
Air Flow - m3/min
2.381m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
84.1CFM
Power Rating
9.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
PMD
Technical Docs (1)
Alternatives for PMD2408PMB1-A.(2).GN
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192777