Print Page
323 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 286.180 |
5+ | kr 239.790 |
10+ | kr 206.320 |
20+ | kr 202.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 286.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoPMB1212PLB2-A.(2).GN
Order Code1568499
Product RangePMB
Technical Datasheet
Blower TypeCompact
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM35.9CFM
Flow Rate - Metric1.01m³/min
Flow Rate - Imperial35.9CFM
Air Flow - m3/min1.01m³/min
Noise Rating53.8dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating9.8W
Product RangePMB
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PMB1212PLB2-A.(2).GN is a 12VDC middle speed Fan with 2-ball bearing and wire leaded power connection. This PMB-series fan comes with a PBT plastic frame, brushless motor and the innovative S and C design provides the best resistance to dust invasion.
- 2500RPM Speed rating
- 9.8W Rated power
- 0.89"-H₂O Static pressure
Applications
HVAC
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blower Type
Compact
Voltage Type
DC
External Depth
32mm
Flow Rate - Metric
1.01m³/min
Air Flow - m3/min
1.01m³/min
Bearing Type
Ball Bearing
Power Rating
9.8W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
120mm
Air Flow - CFM
35.9CFM
Flow Rate - Imperial
35.9CFM
Noise Rating
53.8dBA
Power Connection Type
2 Lead Wires
Product Range
PMB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.290526