Print Page
143 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 552.410 |
5+ | kr 436.780 |
10+ | kr 428.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr 552.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoAB1123-HST.GN
Order Code1607128
Product RangeAB
Technical Datasheet
Blower TypeRadial
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size120mm
External Depth31mm
Air Flow - CFM22CFM
Flow Rate - Metric0.62m³/min
Flow Rate - Imperial22CFM
Air Flow - m3/min0.62m³/min
Noise Rating50dBA
Bearing TypeSleeve Bearing
Power Connection TypeTerminals
Power Rating18W
Product RangeAB
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AB1123-HST.GN is a 115VAC high speed Blower with sleeve bearing and terminal power connection. Die-cast aluminium frame and thermoplastic PBT impeller. Reliable Alveolate motor construction. Clockwise direction of rotation viewed from front of fan blade.
- UL94V-0 Flammability rating
- 2600/2900RPM ±10% Speed rating
- -10 to 70°C Operating temperature range
- 18/20W Rated power
- 0.32/0.46"-H₂O Static pressure
- 500MΩ minimum at 500VDC Insulation resistance
- 1800VAC for 1 second Dielectric strength
Applications
HVAC
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blower Type
Radial
Voltage Type
AC
External Depth
31mm
Flow Rate - Metric
0.62m³/min
Air Flow - m3/min
0.62m³/min
Bearing Type
Sleeve Bearing
Power Rating
18W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
120mm
Air Flow - CFM
22CFM
Flow Rate - Imperial
22CFM
Noise Rating
50dBA
Power Connection Type
Terminals
Product Range
AB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for AB1123-HST.GN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.678