Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSUNNEX
Manufacturer Part No15141A
Order Code3577338
Technical Datasheet
Supply Voltage24V
Power Rating20W
Length-
Lamp Base Type-
Reflector Dia-
Color Temperature Typ-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage
24V
Length
-
Reflector Dia
-
Product Range
-
Power Rating
20W
Lamp Base Type
-
Color Temperature Typ
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392198
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004