Product Information
Product Overview
The VND5025AK-E is a dual-channel High-side Driver with analogue current sense. The monolithic device made using STMicroelectronics VIPower M0-5 technology, intended for driving resistive or inductive loads with one side connected to ground and suitable for driving LEDs. Active VCC pin voltage clamp protects the device against low energy spikes. This device integrates an analogue current sense which delivers a current proportional to the load current (according to a known ratio) when CS_DIS is driven low or left open. When CS_DIS is driven high, the current sense pin is in a high impedance condition. Output current limitation protects the device in overload condition. In case of long overload duration, the device limits the dissipated power to safe level up to thermal shut-down intervention. Thermal shut-down with automatic restart allows the device to recover normal operation as soon as fault condition disappears.
- In-rush current active management by power limitation
- Very low standby current
- 3V CMOS compatible input
- Optimized electromagnetic emission
- Very low electromagnetic susceptibility
- In compliance with the 2002/95/EC European directive
- Diagnostic functions - Proportional load current sense and very low current sense leakage
- Under-voltage shut-down protection
- Over-voltage clamp protection
- Load current limitation
- Self-limiting of fast thermal transients
- Protection against loss of ground and loss of VCC
- Thermal shutdown
- 41V Maximum transient supply voltage
- 25mΩ Maximum on-state resistance (per channel)
- 41A Current limitation (typical)
- 2µA Off-state supply current
Applications
Automotive, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
High Side
24Pins
Surface Mount
-
4.5V
-40°C
35µs
VIPower
-
MOSFET
PowerSSO
Non-Inverting
-
36V
150°C
50µs
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate