Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN750PTTR-E
Order Code2674645
Product RangeVIPower
Technical Datasheet
21,574 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.150 |
10+ | kr 13.600 |
25+ | kr 12.330 |
50+ | kr 11.730 |
100+ | kr 11.060 |
250+ | kr 10.460 |
500+ | kr 10.310 |
1000+ | kr 10.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 18.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN750PTTR-E
Order Code2674645
Product RangeVIPower
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins5Pins
IC Case / PackagePPAK
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min5.5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay40µs
Output Delay30µs
Product RangeVIPower
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
5Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Input Delay
40µs
Product Range
VIPower
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
PPAK
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
36V
Operating Temperature Max
150°C
Output Delay
30µs
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
Product traceability