Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2065B
Order Code1077220
Technical Datasheet
No. of Pins16Pins
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ULN2065B is a 80V Quad Darlington Switch designed to interface logic to a wide variety of high current and high voltage loads. This switch contains four NPN Darlington switches delivering up to 1.5A with a specified minimum breakdown of 50V and a sustaining voltage of 35V measured at 100mA. The input of switch is compatible with popular 5V logic families.
- Integral suppression diodes
- Versions compatible with all popular logic families
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001906
Product traceability