Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
1,500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.520 |
10+ | kr 5.580 |
100+ | kr 3.720 |
500+ | kr 3.590 |
1000+ | kr 3.470 |
5000+ | kr 2.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP3055
Order Code9936092
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max70V
Continuous Collector Current15A
Power Dissipation90W
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TIP3055 from STMicroelectronics is a through hole complementary power transistor in TO-247 package. This device manufactured in epitaxial base planar technology and suitable for general purpose, power linear and switching applications.
- Collector to emitter voltage (Vce) is 70V at 100 ohm RBE
- Collector current (Ic) is 15A
- Power dissipation (Pd) is 90W
- Collector to emitter saturation voltage of 3V at 10A collector current
- DC current gain (hFE) of 5 at 10A collector current
- Operating junction temperature range from 150°C
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-247
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
70V
Power Dissipation
90W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TIP3055
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536