Print Page
Image is for illustrative purposes only. Please refer to product description.
6,772 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.340 |
10+ | kr 9.030 |
100+ | kr 5.050 |
500+ | kr 4.140 |
1000+ | kr 4.030 |
5000+ | kr 3.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1210D
Order Code1295231
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current12A
Diode ConfigurationSingle
Forward Voltage Max2V
Reverse Recovery Time90ns
Forward Surge Current80A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STTH1210D is an Ultrafast Recovery High-voltage Diode with epoxy (UL94V-0) case. The high-quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability. It fits into auxiliary functions such as snubber, bootstrap and demagnetization applications. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
90ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
12A
Forward Voltage Max
2V
Forward Surge Current
80A
Diode Case Style
TO-220AC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
Product traceability