Print Page
Image is for illustrative purposes only. Please refer to product description.
220 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.250 |
10+ | kr 19.050 |
25+ | kr 16.660 |
50+ | kr 16.060 |
100+ | kr 15.390 |
250+ | kr 14.790 |
500+ | kr 14.490 |
1000+ | kr 13.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 25.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN32G0B2
Order Code4572339
Technical Datasheet
IC TypeMotor Controller with MCU
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current18mA
Output Voltage47V
IC Case / PackageVFQFPN-EP
No. of Pins48Pins
Supply Voltage Min6.7V
Supply Voltage Max45V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
Motor Controller with MCU
No. of Outputs
3Outputs
Output Voltage
47V
No. of Pins
48Pins
Supply Voltage Max
45V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
18mA
IC Case / Package
VFQFPN-EP
Supply Voltage Min
6.7V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability