Print Page
Image is for illustrative purposes only. Please refer to product description.
82,981 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.980 |
10+ | kr 2.500 |
100+ | kr 1.870 |
500+ | kr 1.320 |
1000+ | kr 1.190 |
5000+ | kr 0.986 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 19.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR1550
Order Code2629738
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max500V
Continuous Collector Current500mA
Power Dissipation500mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High voltage fast-switching NPN power transistor suitable for LED driving applications.
- Excellent hFE linearity up to 50mA
- Manufactured using diffused collector planar technology for high switching speeds
- Excellent hFE linearity up to 50mA
- Employs a base island structure with planar edge termination to enhance switching speeds
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
500V
Power Dissipation
500mW
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454