Print Page
Image is for illustrative purposes only. Please refer to product description.
10,814 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.040 |
10+ | kr 4.710 |
100+ | kr 4.280 |
500+ | kr 3.880 |
1000+ | kr 3.730 |
2500+ | kr 3.510 |
5000+ | kr 3.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 6.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLM20W87F
Order Code1391131
Technical Datasheet
IC Output TypeVoltage
Sensor Output TypeAnalogue
Accuracy± 1.5°C
Sensing Accuracy Range± 1.5°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Measured Temperature Max130°C
Sensing Temperature Max+130°C
Sensor Case StyleSC-70
Sensor Case / PackageSOT-323
No. of Pins5Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max130°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Ultra-low current 2.4V precision analogue temperature sensor for low current applications where maximizing battery life is important. Typical applications include smartphones, multimedia PDA devices, GPS devices, portable medical instruments, voltage-controlled crystal oscillator temperature monitors, RF power transistor monitor.
- Precision analogue voltage output temperature sensor
- ±1.5°C maximum temperature accuracy at 25°C (±0.5°C typical)
- 4.8µA (typ) and 8µA (max) ultra-low quiescent supply current
- Operating temperature range from -55°C to 130°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Output Type
Voltage
Accuracy
± 1.5°C
Measured Temperature Min
-55°C
Measured Temperature Max
130°C
Sensor Case Style
SC-70
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Sensor Output Type
Analogue
Sensing Accuracy Range
± 1.5°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
+130°C
Sensor Case / Package
SOT-323
Supply Voltage Min
2.4V
No. of Channels
-
Output Interface
-
Operating Temperature Max
130°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for STLM20W87F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability